
Number
Total (€ 4.19 / piece)
€ 4.19
plus VAT.
14-day return policy included
Highlights & Details
24 VDC Series 7A DC connection cable
- DC coaxial connector
- Ferrules
Our service for you
Technical specifications
- Packaging type
Single
- Product type
DC connector
- Type A
DC coaxial connector
- Type B
Ferrules
- Connector type
right angle
- Inside diameter
2.5 mm
- Cable length
1.5 m
- Content
1 pc(s)
- Manufacturer part #
075911
- Type
075911
- Connection
Push-fit + Scew-fit
- Factory colour
Black
- Contact material
Nickel plated
- Cable cross section
0.5 mm²
- Nominal voltage
24 V DC
- Nominal current
7 A
- RoHS-compliant
Yes
- Shaft length
9.5 mm
Documents & Downloads
Datasheet
Datasheet 2614723 BKL Electronic 075911 DC connector DC coaxial connector - Ferrules 2.5 mm 1.5 m 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2614723 BKL Electronic 075911 DC connector DC coaxial connector - Ferrules 2.5 mm 1.5 m 1 pc(s) Single
Description
High load-carrying capacity, best contacting and plug-in strength.
This text is machine translated.
This text is machine translated.
Features
- Round cable black









