
Technical specifications
- Product type
Ribbon cable
- CS
1.27 mm
- No. of leads
14 x
- Cross section (each core)
0.08 mm²
- Cross section
14 x 0.08 mm²
- Cable features
Flame-retardant
Colour-coded
- Width
17.51 mm
- Height
16.51 mm
- Factory colour
Multi-coloured
- Content
10 m
- Packaged
Yes
28
- Shielded
No
- Halogen-free
No
- Sold per metre
No
- Insulation material
PVC
- Core layout
7 x 0.127 mm
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+105 °C
- Manufacturer part #
10120157/10
- Type
10120157/10
Documents & Downloads
Datasheet
Datasheet 1548657 BKL Electronic 10120157/10 Ribbon cable Contact spacing: 1.27 mm 14 x 0.08 mm² Multi-coloured 10 m
User & Safety Instructions
User & Safety Instructions 1548657 BKL Electronic 10120157/10 Ribbon cable Contact spacing: 1.27 mm 14 x 0.08 mm² Multi-coloured 10 m

