
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.25
9
8% = € 0.10
€ 1.15
15
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€ 3.75
plus VAT.
14-day return policy included
Highlights & Details
BKL Electronic 10120172 Straight Double Row Header Nominal current (details): 3 A
- Gold plated
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
2
- Pins per row
36
- Total number of pins
72
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
600 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Polyester
- Pin Ø
1.02 mm
- Pin length (receptacle)
5.80 mm
- Pin length (PCB)
2.50 mm
- Separable
Yes
- Dim
(L x W x H) 91.44 x 10.80 x 5.00 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
10120172
- Industrial packaging
No
- Content
1 pc(s)
- Width
10.80 mm
- Height
5.00 mm
- Length
91.44 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
10120172
- Contact resistance
20 mΩ
- Nominal current (details)
3 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 741279 BKL Electronic 10120172 Straight Double Row Header Nominal current (details): 3 A
Description
Suitable for included female headers · For direct soldering on boards · Gold plated contacts · Separable.




