
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, right angle
Pin strip (standard)
1
50
50
2.54 mm
Black
Rectangular
3 A
3 A
Gold plated
Copper alloy
Thermoplastic material
0.635 mm
4.50 mm
3.30 mm
Yes
(L x W x H) 127.0 x 8.31 x 5.84 mm
10120187
No
1 pc(s)
8.31 mm
5.84 mm
127.0 mm
Yes
+105 °C
-55 °C
10120187
3 A
-
Datasheet 741399 BKL Electronic 10120187 Multi Pin Connector, Angled Nominal current (details): 3 A