
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 1.50
15
7% = € 0.11
€ 1.39
25
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 1.50 / piece)
€ 7.50
plus VAT.
14-day return policy included
Highlights & Details
BKL Electronic 10120229 Double-row Socket Connector, Straight Nominal current (details): 3 A
- Gold plated
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
2
- Pins per row
10
- Total number of pins
20
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
600 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact material
Copper alloy
- Case material
Polyester
- Pin Ø
0.60 mm
- Pin length (PCB)
3.20 mm
- Separable
No
- Dim
(L x W x H) 25.90 x 11.70 x 5.00 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
10120229
- Socket depth
6.20 mm
- Industrial packaging
No
- Content
1 pc(s)
- Width
11.70 mm
- Height
5.00 mm
- Length
25.90 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
10120229
- Material (details)
Fibreglass reinforced polyamide
- Type
Straight
- Nominal current (details)
3 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 741173 BKL Electronic 10120229 Double-row Socket Connector, Straight Nominal current (details): 3 A
Description
Contacts can not be separated]



