
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.25
9
8% = € 0.10
€ 1.15
15
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€ 3.75
plus VAT.
14-day return policy included
Highlights & Details
BKL Electronic 10120231 Double-row Female Header, Straight Nominal current (details): 3 A
- Gold plated
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
2
- Pins per row
13
- Total number of pins
26
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
600 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact material
Copper alloy
- Case material
Polyester
- Pin Ø
0.60 mm
- Pin length (PCB)
3.20 mm
- Separable
No
- Dim
(L x W x H) 33.52 x 11.70 x 5.00 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
10120231
- Socket depth
6.20 mm
- Industrial packaging
No
- Content
1 pc(s)
- Width
11.70 mm
- Height
5.00 mm
- Length
33.52 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
10120231
- Material (details)
Fibreglass reinforced polyamide
- Type
Straight
- Nominal current (details)
3 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 741187 BKL Electronic 10120231 Double-row Female Header, Straight Nominal current (details): 3 A
Description
Contacts can not be separated]



