
Highlights & Details
BKL Electronic 10120302 Multi Pin Connector, Straight Nominal current (details): 1 A
- Gold-plated
Technical specifications
- Operating voltage 100 VRMS/ 150 VDC
- Connector type
Pin strip, straight
- No. of rows
1
- Pins per row
25
- Total number of pins
25
- CS
1.27 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin Ø
0.43 mm
- Pin length (receptacle)
3 mm
- Pin length (PCB)
3 mm
- Separable
No
- Dim
(L x W x H) 31.75 x 8.0 x 2.50 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
10120302
- Content
1 pc(s)
- Height
2.50 mm
- Length
31.75 mm
- Width
8.0 mm
- Industrial packaging
No
- Type
10120302
- Type
pin strip
- Nominal current (details)
1 A
- Connection
-
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 741104 BKL Electronic 10120302 Multi Pin Connector, Straight Nominal current (details): 1 A
User & Safety Instructions
User & Safety Instructions 741104 BKL Electronic 10120302 Multi Pin Connector, Straight Nominal current (details): 1 A

