
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
1
20
20
2 mm
Black
Rectangular
1000 V AC
1 A
1 A
Gold plated
Copper alloy
Thermoplastic material
0.50 mm
4 mm
2.70 mm
No
(L x W x H) 40.00 x 8.50 x 2.00 mm
Perpendicular (to the PCB)
10120400
1 pc(s)
2.00 mm
40.00 mm
8.50 mm
No
10120400
1 A
-
Yes
+105 °C
-55 °C
Pin strip (standard)
Datasheet 741438 BKL Electronic 10120400 Terminal Strip, Straight Nominal current (details): 1 A