

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
2 x 3 mm
Pin strip
no ejector
2.54 mm
2
3
6
250 V AC
3 A
Brass
1 pc(s)
10120550
(L x W x H) 8.9 x 15.22 x 11.95 mm
PBT
10120550
Black
Post plug connectors
15.22 mm
11.95 mm
8.9 mm
Yes
+105 °C
-40 °C
Gold plated
Without ejector lever
1000 MΩ
20 milliohms
3 A
-40 - +105 °C
Datasheet 741435 BKL Electronic 10120550 Pin strip no ejector Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 pc(s)
User & Safety Instructions 741435 BKL Electronic 10120550 Pin strip no ejector Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 pc(s)