
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.71
21
8% = € 0.06
€ 0.65
35
11% = € 0.08
€ 0.63
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.71 / piece)
€ 4.97
plus VAT.
14-day return policy included
Highlights & Details
BKL Electronic 10120560 Pin strip no ejector Contact spacing: 2.54 mm Total number of pins: 20 No. of rows: 2 1 pc(s)
- Pitch: 2.54 mm
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Pins
2 x 10
- Product type
Pin strip
- Features
no ejector
- CS
2.54 mm
- No. of rows
2
- Pins per row
10
- Total number of pins
20
- Nominal voltage
250 V AC
- Nominal current
3 A
- Contact material
Brass
- Content
1 pc(s)
- Connection
Print
- Type
10120560
- Dim
(L x W x H) 8.9 x 33 x 11.95 mm
- Case material
PBT
- Manufacturer part #
10120560
- Factory colour
Black
- Compatible with (details)
Post plug connectors
- Width
33 mm
- Height
11.95 mm
- Length
8.9 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Contact surface
Gold plated
- Type
Without ejector lever
- Insulation resistance
1000 MΩ
- Contact resistance
20 milliohms
- Nominal current (details)
3 A
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 741766 BKL Electronic 10120560 Pin strip no ejector Contact spacing: 2.54 mm Total number of pins: 20 No. of rows: 2 1 pc(s)

