
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip, straight
SIL socket (standard)
1
10
10
1.27 mm
Black
Rectangular
300 V AC
1 A
1 A
Gold plated
Copper alloy
Polyester
0.50 mm
2.40 mm
No
(L x W x H) 13.08 x 6.7 x 2.14 mm
Perpendicular (to the PCB)
10120600
4.3 mm
No
1 pc(s)
6.7 mm
2.14 mm
13.08 mm
Yes
+105 °C
-40 °C
10120600
100 V-RMS< 150 V DC
1 A
-
Datasheet 741198 BKL Electronic 10120600 Receptacle Connector , Straight Nominal current (details): 1 A