
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€
Highlights & Details
Pole connector – pitch: 1.27
- gold-plated
Technical specifications
- Connector type
Power strip
- CS
1.27 mm
- No. of rows
2
- Pins per row
5
- Total number of pins
10
- Nominal voltage
250 V AC
- Nominal current
0.5 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
10120607
- Dim
(L x W x H) 4 x 10.55 x 5 mm
- Height
5 mm
- Length
4 mm
- Width
10.55 mm
- Connector contact surface
Gold plated
- Board contact surface
Gold plated
- Manufacturer part #
10120607
- Pins
2 x 5
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
Pin connector
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 741344 BKL Electronic 10120607 Pin connector Contact spacing: 1.27 mm Total number of pins: 10 No. of rows: 2 1 pc(s)
Description
Pole connector 2-two-row, for flat cable connection with contact spacing 0.635 mm.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 16.21*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































