
Number
Highlights & Details
BKL Electronic 10120608 Pin connector Contact spacing: 1.27 mm Total number of pins: 20 No. of rows: 2 1 pc(s)
- gold-plated
Our service for you
Technical specifications
- Connector type
Power strip
- Pins
2 x 10
- Product type
Pin connector
- CS
1.27 mm
- No. of rows
2
- Pins per row
10
- Total number of pins
20
- Nominal voltage
250 V AC
- Nominal current
0.5 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
10120608
- Dim
(L x W x H) 4 x 16.9 x 5 mm
- Manufacturer part #
10120608
- Board contact surface
Gold plated
- Connector contact surface
Gold plated
- Width
16.9 mm
- Height
5 mm
- Length
4 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 741358 BKL Electronic 10120608 Pin connector Contact spacing: 1.27 mm Total number of pins: 20 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741358 BKL Electronic 10120608 Pin connector Contact spacing: 1.27 mm Total number of pins: 20 No. of rows: 2 1 pc(s)

