
Number
Highlights & Details
- Total number of pins 36
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Power strip
- Product type
Pin connector
- Features
+ strain relief
- CS
2.54 mm
- No. of rows
2
- Pins per row
18
- Total number of pins
36
- Nominal voltage
500 V AC
- Nominal current
1 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
10120994
- Manufacturer part #
10120994
- Factory colour
Black
- Board contact surface
Gold on nickel
- Connector contact surface
Gold on nickel
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 2103790 BKL Electronic 10120994 Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 36 No. of rows: 2 1
User & Safety Instructions
User & Safety Instructions 2103790 BKL Electronic 10120994 Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 36 No. of rows: 2 1






