
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Audio cable
2 x
0.38 mm²
2 x 0.38 mm²
Shielded
Single shield
Flat
Twin cable
6.2 mm
3.2 mm
Black
25 m
Yes
No
No
Yes
1106002/25
PVC
-30 °C
+80 °C
-10 °C
+70 °C
COPPER, blank, 19 x 0.16 mm
19 x 0.16 mm
Yes
1106002/25
PVC
flat
1106002/25
2 x 0.38 mm²
Datasheet 601915 BKL Electronic 1106002/25 Audio cable 2 x 0.38 mm² Black 25 m