
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Technical specifications
- Product type
Audio cable
- No. of leads
2 x
- Cross section (each core)
0.1 mm²
- Cross section
2 x 0.1 mm²
- Cable features
Single shield
Shielded
- Outside Ø
3.90 mm
- Factory colour
Black
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
1106006
- Insulation material
PVC
- Core layout
48 x 0.10 mm
- Type
1106006
- Max. length sold by the metre
200 m
Documents & Downloads
Datasheet
Datasheet 457870 BKL Electronic 1106006 Audio cable 2 x 0.1 mm² Black Sold per metre
Datasheet 457870 BKL Electronic 1106006 Audio cable 2 x 0.1 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 457870 BKL Electronic 1106006 Audio cable 2 x 0.1 mm² Black Sold per metre





