
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Audio cable
4 x
0.1 mm²
4 x 0.1 mm²
Single shield
Shielded
4.40 mm
Black
5 m
Yes
No
No
Yes
1106007/5
PVC
4 x (12 x 0.10 mm)
1106007/5
Datasheet 1514933 BKL Electronic 1106007/5 Audio cable 4 x 0.1 mm² Black 5 m
User & Safety Instructions 1514933 BKL Electronic 1106007/5 Audio cable 4 x 0.1 mm² Black 5 m