
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
Technical specifications
- Product type
Audio cable
- No. of leads
4 x
- Cross section (each core)
0.1 mm²
- Cross section
4 x 0.1 mm²
- Cable features
Single shield
Shielded
- Outside Ø
4.40 mm
- Factory colour
Black
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
1106007
- Insulation material
PVC
- Core layout
48 x 0.10 mm
- RoHS-compliant
Yes
- Type
1106007
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 457880 BKL Electronic 1106007 Audio cable 4 x 0.1 mm² Black Sold per metre
Datasheet 457880 BKL Electronic 1106007 Audio cable 4 x 0.1 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 457880 BKL Electronic 1106007 Audio cable 4 x 0.1 mm² Black Sold per metre





