

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
D cell
3.5 mm audio jack
Plug, straight
Silver
Soldering
2
Nickel plated
Metal
1107007
1107007
≥ 3000
Mono
3.5 mm
1 pc(s)
Yes
-20 - +70 °C
3 / Stereo
-
7.50 mm
Datasheet 734001 BKL Electronic 1107007 3.5 mm audio jack Plug, straight Number of pins: 2 Mono Silver 1 pc(s)
User & Safety Instructions 734001 BKL Electronic 1107007 3.5 mm audio jack Plug, straight Number of pins: 2 Mono Silver 1 pc(s)