
BKL Electronic 1109001 6.35 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Silver 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.75
9
8% = € 0.06
€ 0.69
15
12% = € 0.09
€ 0.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.75 / piece)
€ 0.92
-18 %
€ 2.25
plus VAT.
14-day return policy included
Highlights & Details
BKL Electronic 1109001 6.35 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Silver 1 pc(s)
- 6.35 mm
- Socket, fitting
- Mono
Our service for you
Technical specifications
- Type
Mono
- Product type
6.35 mm audio jack
- Connector type
Socket, vertical vertical
- Factory colour
Silver
- Connection
Soldering
- Number of pins
2
- Contact material
Nickel plated
- Manufacturer part #
1109001
- Type
1109001
- Mating cycles
≥ 3 000
- Audio channels
Mono
- Recess diameter (details)
9 mm
- Content
1 pc(s)
- Switch contact
available
- Temperature range
-20 - +70 °C
- Fitting method
Centre
- Pins
2/mono
- Connection
Solder
Documents & Downloads
Datasheet
Datasheet 732931 BKL Electronic 1109001 6.35 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732931 BKL Electronic 1109001 6.35 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Silver 1 pc(s)






