
BKL Electronic 1109016 6.35 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.82
9
7% = € 0.06
€ 0.76
15
11% = € 0.09
€ 0.73
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.82 / piece)
€ 1.00
-18 %
€ 2.46
plus VAT.
14-day return policy included
Highlights & Details
BKL Electronic 1109016 6.35 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)
- 6.35 mm
- Mounted socket
- Mono
Our service for you
Technical specifications
- Type
Mono
- Product type
6.35 mm audio jack
- Connector type
Socket, horizontal mount
- Factory colour
Black
- Connection
Soldering
- Number of pins
2
- Contact material
Nickel plated
- Manufacturer part #
1109016
- Type
1109016
- Mating cycles
≥ 3 000
- Audio channels
Mono
- Recess diameter (details)
10 mm
- Content
1 pc(s)
- Switch contact
Available
- Temperature range
-20 - +70 °C
- Fitting method
PCB
- Pins
2/mono
- Connection
Solder
Documents & Downloads
Datasheet
Datasheet 736392 BKL Electronic 1109016 6.35 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736392 BKL Electronic 1109016 6.35 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)






