
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
1 x
10 m
0.14 mm²
PVC
flexible core
LiY
1.10 mm
Yes
No
1501016/10
Red
1 x 18 x 0.10 mm
No
1 x 0.14 mm²
Yes
1501016/10
Datasheet 1521200 BKL Electronic 1501016/10 Strand LiY 1 x 0.14 mm² Red 10 m
User & Safety Instructions 1521200 BKL Electronic 1501016/10 Strand LiY 1 x 0.14 mm² Red 10 m