
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Strand
1 x
Sold per metre
0.34 mm²
Halogen-free
Flexible
LiH
1.50 mm
22
No
Yes
1501072
Red
TPE-06 insulated
Tin-plated
7 x 0.25 mm
Conductor: tin-plated
1000 m
Yes
1 x 0.34 mm²
1501072
According to VDE 0207 part 23 HJ
Datasheet 1082850 BKL Electronic 1501072 Strand LiH 1 x 0.34 mm² Red Sold per metre