
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 1.18
€ 11.76
3
1 M = € 1.11
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 1.18)
€ 11.76
plus VAT.
Only 6 Set(s) available
Technical specifications
- Product type
Automotive wire
- No. of leads
1 x
- Content
10 m
- Cross section (each core)
1.50 mm²
- Insulation material
Polyvinyl chloride
- Cable type
FLRY-B
- Outside Ø
2.40 mm
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
1503014/10
- Factory colour
Black
- Core layout
Copper stranded conductor; according to VDE 0295 Class 5
- Sold per metre
No
- Cross section
1 x 1.50 mm²
- Max. temperature range (fixed installation)
+85 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
1503014/10
Documents & Downloads
Datasheet
Datasheet 1514902 BKL Electronic 1503014/10 Automotive wire FLRY-B 1 x 1.50 mm² Black 10 m
User & Safety Instructions
User & Safety Instructions 1514902 BKL Electronic 1503014/10 Automotive wire FLRY-B 1 x 1.50 mm² Black 10 m


