
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 3.70
€ 18.48
3
1 M = € 3.51
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 3.70)
€ 18.48
plus VAT.
Only 6 Set(s) available
Highlights & Details
PUR cable unshielded
Our service for you
Technical specifications
- Product type
Data transfer cable
- Cable type
Li12Y11Y
- No. of leads
4 x
- Cross section (each core)
0.25 mm²
- Cross section
4 x 0.25 mm²
- Cable features
Oil-resistant
Flexible
Unshielded
- Outside Ø
4.20 mm
- Factory colour
Black
- Content
5 m
- Nominal voltage (details)
300 V
- Test voltage
3000 V
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
1506009/5
- Insulation material
Polyurethane (PU)
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
1506009/5
Documents & Downloads
Datasheet
Datasheet 1514947 BKL Electronic 1506009/5 Data transfer cable Li12Y11Y 4 x 0.25 mm² Black 5 m
User & Safety Instructions
User & Safety Instructions 1514947 BKL Electronic 1506009/5 Data transfer cable Li12Y11Y 4 x 0.25 mm² Black 5 m


