
Number
Highlights & Details
M8 sensor/actuator PUR connection cable, straight coupling, 3-pole, open end, 0.25 mm², black, 2 m
- Made in GermanyProtection class mounting IP65, IP67, IP68More than 100 mating cycles
- This text is machine translated.
Our service for you
Technical specifications
- Packaging type
Piece
- Type
2700000
- Product type
Sensor/actuator cable
- Connector type
Connector, straight
- No. of pins
3
- Cable length
2 m
- Jacket material
Polyurethane
- Connection
Open end cable
- Factory colour
Black
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- max. cross section
0.25 mm²
IP65
IP67
IP68
- Features
flame-retardant
Corrosion-resistant
Recyclable
Acid-resistant/non-caustic
Ozone-resistant
UV-resistant
Hydrolysis-resistant
Suitable for drag chains
Twistable
Spark-proof
Show more
- Manufacturer part #
2700000
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2807054 BKL Electronic 2700000 Sensor/actuator cable M8 Connector, straight 2 m No. of pins (RJ): 3 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2807054 BKL Electronic 2700000 Sensor/actuator cable M8 Connector, straight 2 m No. of pins (RJ): 3 1 pc(s) Piece
Description
Features
- Polyurethane-SheathFlame resistantCorrosion-resistantRecyclableLABS-freeAcid- U. Alkali-resistantOzone-resistantUV resistantHydrolysis-resistantDrag-chain compatibleTwistableSpark-proofHalogen-freeSilicone-freeOil resistant









