

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crimp contact
Socket
1
wire-to-board
1
1
2.2 mm
3 A
3 A
20 pc(s)
22
28
(L x W x H) 10.85 x 2.2 x 2.2 mm
Crimp
072637
Silver
Yes
Copper alloy
2.2 mm
10.85 mm
Yes
72637
Crimp contact for empty housing
3 A
-
-
Datasheet 733884 BKL Electronic Crimp contact Total number of pins 1 072637 20 pc(s)