

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
Pin strip (standard)
1
20
20
2 mm
Black
Rectangular
1000 V AC
1 A
1 A
Gold plated
Copper alloy
Thermoplastic material
0.50 mm
4 mm
2.70 mm
No
(L x W x H) 40.00 x 8.70 x 2.00 mm
Perpendicular (to the PCB)
10120401
No
1 pc(s)
8.70 mm
2.00 mm
40.00 mm
Yes
+105 °C
-55 °C
10120401
1 A
Datasheet 393472 BKL Electronic Pin strip (standard) No. of rows: 1 Pins per row: 20 10120401 1 pc(s)