
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
Pin strip (standard)
1
20
20
2.54 mm
Black
Rectangular
600 V
3 A
3 A
Gold plated
Copper alloy
Polyester
5.80 mm
2.50 mm
No
(L x W x H) 50.80 x 11.60 x 2.54 mm
Perpendicular (to the PCB)
10120509
No
1 pc(s)
11.60 mm
2.54 mm
50.80 mm
Yes
+105 °C
-40 °C
10120509
3 A
Datasheet 393491 BKL Electronic Pin strip (standard) No. of rows: 1 Pins per row: 20 10120509 1 pc(s)