
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
1
8
8
2.54 mm
Black
Rectangular
600 V
3 A
3 A
Gold plated
Copper alloy
Polyester
5.80 mm
2.50 mm
No
(L x W x H) 20.32 x 12.60 x 2.54 mm
Perpendicular (to the PCB)
10120202
1 pc(s)
2.54 mm
20.32 mm
12.60 mm
No
10120202
3 A
Yes
+105 °C
-40 °C
Pin strip (standard)
Datasheet 393480 BKL Electronic Pin strip (standard) No. of rows: 1 Pins per row: 8 10120202 1 pc(s)