
Number
Highlights & Details
Straight double row header, 2.54 pitch
- Gold plated
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
2
- Pins per row
13
- Total number of pins
26
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
600 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin Ø
1.02 mm
- Pin length (receptacle)
5.80 mm
- Pin length (PCB)
3.30 mm
- Separable
Yes
- Dim
(L x W x H) 33.02 x 11.60 x 5.00 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
10120521
- Industrial packaging
No
- Content
1 pc(s)
- Width
11.60 mm
- Height
5.00 mm
- Length
33.02 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
10120521
- Contact resistance
20 mΩ
- Nominal current (details)
3 A
Documents & Downloads
Datasheet
Datasheet 393499 BKL Electronic Pin strip (standard) No. of rows: 2 Pins per row: 13 10120521 1 pc(s)
User & Safety Instructions
User & Safety Instructions 393499 BKL Electronic Pin strip (standard) No. of rows: 2 Pins per row: 13 10120521 1 pc(s)



