
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, right angle
Pin strip (standard)
2
8
16
2.54 mm
Black
Rectangular
1000 V
3 A
3 A
Gold plated
Copper alloy
Thermoplastic material
1.02 mm
4 mm
2.80 mm
No
(L x W x H) 20.32 x 10.35 x 7.8 mm
10120530
No
1 pc(s)
10.35 mm
7.8 mm
20.32 mm
Yes
+105 °C
-55 °C
10120530
3 A
-
Datasheet 741412 BKL Electronic Pin strip (standard) No. of rows: 2 Pins per row: 8 10120530 1 pc(s)