

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip (standard)
Pin strip, straight
1
wire-to-board
2.54 mm
2
2
5.80 mm
1 mm
Rectangular
2 A
2 A
1 pc(s)
(L x W x H) 5.12 x 5.80 x 14.20 mm
Polyamide
072638
Ecru
Silver
No
Polyamide
Phosphorus bronze
Tin plated
Tin plated
14.20 mm
5.12 mm
Yes
Perpendicular (to the PCB)
+85 °C
-25 °C
72638
Housing with socket contacts
Polyamide 66/UL 94V-2
Straight
2 A
2
-
Datasheet 734166 BKL Electronic Pin strip (standard) Total number of pins 2 Contact spacing: 2.54 mm 072638 1 pc(s)