
Number
Highlights & Details
Straight terminal strip, pitch 2.54
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Pin strip, straight
- No. of rows
1
- Connector system
wire-to-board
- CS
2.54 mm
- Pins per row
5
- Total number of pins
5
- Width
5.80 mm
- Pin Ø
1 mm
- Pin shape
Rectangular
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Content
1 pc(s)
- Dim
(L x W x H) 12.74 x 5.80 x 14.20 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
072640
- Factory colour
Ecru
Silver
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Phosphorus bronze
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Height
14.20 mm
- Length
12.74 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
72640
- Compatible with (details)
Housing with socket contacts
- Material (details)
Polyamide 66/UL 94V-2
- Type
Straight
- Nominal current (details)
2 A
- Pins
5
- Connection
-
Documents & Downloads
Datasheet
Datasheet 734231 BKL Electronic Pin strip (standard) Total number of pins 5 Contact spacing: 2.54 mm 072640 1 pc(s)


