

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip, straight
SIL socket (precision)
1
20
20
2.54 mm
Black
Circular
60 V
3 A
3 A
Gold plated
Copper alloy
PPS
0.74 mm
2.75 mm
Yes
(L x W x H) 50.80 x 7.43 x 2.54 mm
Perpendicular (to the PCB)
10120832
3.00 mm
No
1 pc(s)
7.43 mm
2.54 mm
50.80 mm
Yes
+105 °C
-55 °C
10120832
Height 3.0 mm
3 A
-
Datasheet 741360 BKL Electronic SIL socket (precision) No. of rows: 1 Pins per row: 20 10120832 1 pc(s)