
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip, straight
SIL socket (precision)
2
10
20
2.54 mm
Black
60 V
3 A
3 A
Partially gold plated
Copper alloy
Thermoplastic material
0.60 mm
3 mm
Yes
(L x W x H) 25.4 x 10.00 x 5.08 mm
Perpendicular (to the PCB)
10120809
7.00 mm
No
1 pc(s)
10.00 mm
5.08 mm
25.4 mm
Yes
+105 °C
-55 °C
10120809
3 A
Datasheet 393521 BKL Electronic SIL socket (precision) No. of rows: 2 Pins per row: 10 10120809 1 pc(s)