

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip, right angle
SIL socket (standard)
1
20
20
2.54 mm
Black
Rectangular
600 V
3 A
3 A
Gold plated
Copper alloy
Polyester
0.70 mm
3.20 mm
No
(L x W x H) 51.30 x 7.2 x 5.60 mm
Parallel (to the PCB)
10120804
4.2 mm
No
1 pc(s)
7.2 mm
5.60 mm
51.30 mm
Yes
+105 °C
-40 °C
10120804
Fibreglass reinforced polyamide
Angled
3 A
-
Datasheet 741134 BKL Electronic SIL socket (standard) No. of rows: 1 Pins per row: 20 10120804 1 pc(s)
User & Safety Instructions 741134 BKL Electronic SIL socket (standard) No. of rows: 1 Pins per row: 20 10120804 1 pc(s)