
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.48
30
8% = € 0.04
€ 0.44
50
13% = € 0.06
€ 0.42
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.48 / piece)
€ 4.80
plus VAT.
14-day return policy included
Highlights & Details
Female header single row 3-pin, straight, gold plated, grid 2.54mm, overall height 8.5mm, cannot be separated
- Content 1 pc(s)
- No. of rows 1
- Pins per row 3
Our service for you
Technical specifications
- Packaging type
Bulk
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
1
- Pins per row
3
- Total number of pins
3
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
600 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Brass
- Case material
PBT
- Pin length (PCB)
3.20 mm
- Separable
No
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
10122201
- Socket depth
2.50 mm
- Content
1 pc(s)
- Height
8.50 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
10122201
Documents & Downloads
Datasheet
Datasheet 2356417 BKL Electronic SIL socket (standard) No. of rows: 1 Pins per row: 3 10122201 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2356417 BKL Electronic SIL socket (standard) No. of rows: 1 Pins per row: 3 10122201 1 pc(s) Bulk











