
Number
Highlights & Details
Female header dual row 2x3 pin, straight, gold plated, grid 2.54mm, overall height 5.0mm, Insulation Nylon 6T, not separable
- Content 1 pc(s)
- No. of rows 2
- Pins per row 3
Our service for you
Technical specifications
- Packaging type
Bulk
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
2
- Pins per row
3
- Total number of pins
6
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
600 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Phosphorus bronze
- Case material
Nylon (NL)
- Pin length (PCB)
2.90 mm
- Separable
No
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
10122237
- Socket depth
5.00 mm
- Content
1 pc(s)
- Height
5.00 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
10122237
Documents & Downloads
Datasheet
Datasheet 2356437 BKL Electronic SIL socket (standard) No. of rows: 2 Pins per row: 3 10122237 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2356437 BKL Electronic SIL socket (standard) No. of rows: 2 Pins per row: 3 10122237 1 pc(s) Bulk




