
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.67
6
8% = € 0.13
€ 1.54
10
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.67 / piece)
€ 3.34
plus VAT.
Highlights & Details
Socket strip, straight
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Socket + braid
- Connector type
Power strip, straight
- No. of rows
1
- Connector system
wire-to-board
- CS
2.50 mm
- Pins per row
3
- Total number of pins
3
- Width
8 mm
- Content
1 pc(s)
- AWG max.
24
- AWG (min.)
24
- Connection
Open end cable
- Case material
Nylon 6.6 UL 94V-0
- Manufacturer part #
072502-O
- Contact material
Brass
- Connector contact surface
Nickel plated
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
072502-O
- Compatible with (details)
24
Documents & Downloads
Datasheet
Datasheet 1548691 BKL Electronic Socket + braid Total number of pins 3 Contact spacing: 2.50 mm 072502-O 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1548691 BKL Electronic Socket + braid Total number of pins 3 Contact spacing: 2.50 mm 072502-O 1 pc(s)



