
Number
Total (€ 0.11 / piece)
€ 0.36
-69 %
€ 0.11
plus VAT.
14-day return policy included
Highlights & Details
Housing
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- CS
2.54 mm
- Pins per row
5
- Total number of pins
5
- Width
5 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Content
1 pc(s)
- Dim
(L x W x H) 13.30 x 5 x 12.90 mm
- Case material
Polyamide
- Manufacturer part #
072632
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Height
12.90 mm
- Length
13.30 mm
- RoHS-compliant
Yes
- Type
72632
- Material (details)
Nylon 66/UL 94V-2
- Nominal current (details)
-
- Pins
5
- Connection
-
Documents & Downloads
Datasheet
Datasheet 734075 BKL Electronic Socket housing cable Total number of pins 5 Contact spacing: 2.54 mm 072632 1 pc(s)
User & Safety Instructions
User & Safety Instructions 734075 BKL Electronic Socket housing cable Total number of pins 5 Contact spacing: 2.54 mm 072632 1 pc(s)
Description
Empty housing for socket contacts.

