Blackmagic Pocket Cinema Camera 4K - a hand-held next-generation 4K digital camera The Blackmagic Pocket Cinema Camera 4K comes with a 4/3 sensor, a dynamic range of 13 aperture levels and dual native ISO values of up to 25,600. This camera gives you breathtaking HDR images and does fantastic work even under poor light conditions. External controls provide quick access to important functions, while the 5-inch touch screen makes it easy to select, focus and change camera settings. Images are recorded in RAW or ProRes at up to 120 fps on standard SD/UHS-II or CFast 2.0 cards. The Blackmagic Pocket Cinema Camera 4K also features an MFT mount, built-in microphones, XLR input, full-size HDMI port, 3D LUT support, Bluetooth, USB C expansion port and more. Portable, affordable and professional, the Blackmagic Pocket Cinema Camera 4K has all the professional features you need. Thanks to its portable and affordable design, you can use it wherever you want. It is perfect for shooting indie movies and documentaries, fashion shows, travel blogs, web videos, weddings, Company videos, sports etc. The Blackmagic Design color processing and RAW functions provide for an unbelievable picture quality, which can even measure itself against the pictures of much more expensive professional digital film cameras. With the Blackmagic Pocket Cinema Camera 4K, you benefit from a picture quality that fits seamlessly into the material of high-quality cameras used in Hollywood films and TV series. Portable, expandable and full of features, the portable and handy design of the Blackmagic Pocket Cinema Camera 4K offers incredible mobility without saving on features. The compact housing made of a carbon-polycarbonate mixture is extremely robust and yet light. In addition to a super-bright 5-inch screen, several built-in microphones and built-in recorders, external buttons and dials give you quick access to the most important functions. In the zero-point view, you can thus check the cedration and focus, record audio and record files without having to drag additional monitors, microphones, recorders or cables around. In addition, there are mass attachment points, a mini XLR connection with phantom power, Bluetooth control etc. In short: The Blackmagic Pocket Cinema Camera 4K is a fully functional portable digital film camera, which is also flexible and expandable. HDMI monitoring, mini XLR audio input, power and more despite its pocket format, the Blackmagic Pocket Cinema Camera 4K has an integrated full-size HDMI port. This means you get support for great features like HDR output and a clean 10-bit output with on-screen overlays for camera status. They are perfect for monitoring on the set. Also included on board are a mini XLR input with 48V phantom power for connecting professional microphones, a 3.5 mm jack socket for microphones in video camera style and a DC power connection with locking mechanism.
This text is machine translated.