UltraStudio 4 K Mini - Professional capture and playback solution for Thunderbolt 3 computers The UltraStudio 4K Mini by Blackmagic Design is a portable recording and playback solution with Thunderbolt 3, which has the latest broadcast technology. 12G-SDI, HDMI 2.0 and analogueue connections are provided for broadcast-compliant 8-, 10- and 12-bit recording of high dynamic range video in all formats from SD to 4K DCI at 60 frames per second. In addition, the internal SD card reader enables you to access camera data media directly from your computer and start editing immediately. Connections: -SDI video inputs: 1 -SDI video outputs: 2 program outputs, 1 loop-through output -SDI rates: 270 Mbit; 1.5 G; 3 G; 6 G; 12 G analogue video inputs: Component YUV or FBAS NTSC/PAL component video can be switched between SD and HD -Analogue audio inputs: 2 channels professional balanced analogue audio via 1/4" jack connectors -Analogue audio outputs: 2 channels professional 1/SDI analogue audio inputs: 4" 16 channels embedded in SD/HD/2K/UHD/4K -SDI audio outputs: 16 channels embedded in SD/HD/2K/UHD/4K -HDMI 2.0b video inputs: 1 -HDMI 2.0b video outputs: 1 -HDMI audio inputs: 8 channels embedded in SD/HD/UHD/4K -HDMI audio outputs: 8 channels embedded in SD/HD/UHD/4K -Microphone input: 1 XLR audio input: 48-compatible phantom power input for Sony Tri-RS Tri-RS Digital Sync: Serial TxRx ports, reversible via software control -USB: 1 USB-C 3.1 Generation 1 (up to 5 Gbit/s) -SD card reader: Compatible with UHS-I and UHS-II computer interface: Thunderbolt 3 (MacOS, Windows and Linux), host-capable for power supply with 45 W real-time effects DaVinci Resolve, Final Cut Pro X internal effects. Premiere Pro CC Mercury Playback Engine Effects. avid Media Composer Internal Effects Color space conversion Hardware-based real-time 3D processing Dual stream capture and playback and frame packing 3D recording only via HDMI input support Physical installation requires a computer with Thunderbolt? 3 port. Please see the full system requirements on the support pages included: -UltraStudio 4K Mini SD card with software and user manual
This text is machine translated.