Blackmagic Web Presenter
Stream any video source directly to YouTube, Facebook, Twitter and more via 12G-SDI
Stream live all over the world now! The Blackmagic Web Presenter is the complete solution for streaming. With its professional hardware streaming engine, you can stream directly to YouTube, Facebook, Twitter and more via Ethernet Basically, he's a broadcast transmitter for a new global streaming audience. Its USB ports function like a webcam and support computers as well as any streaming software or even Skype and zoom. You can stream to the Internet via Ethernet or connect a 5G or 4G mobile phone to use mobile data. In addition, the Web Presenter has an output for technical monitoring of video, audiometers, trend lines and technical SDI data.
BlackmagicWeb Presenter HD
Standalone streaming solution with broadcast H.264 encoder, HD direct streaming to services such as YouTube, USB webcam output, 12G-SDI input with standard conversion, front panel with LCD and more.
Stream live to YouTube, Facebook and more!
The Blackmagic Web Presenter supports the most common streaming platforms. Its hardware streaming engine is designed for live streaming in professional broadcast quality and provides a stand-alone solution for live streaming without frame omissions. Simply connect to the Internet and set up. The Web Presenter Utility allows you to quickly select the streaming platform and update the stream key. The software runs on Mac and Windows and can be used directly via USB or remote via Ethernet. Technically savvy users can manually update the XML file with settings, change certain settings, or add new streaming platforms.
YouTube
YouTube is the globally dominant platform for live streaming. For redundancy, you can connect multiple Web presenters to the primary and secondary YouTube servers. Once your channel is set up, the Blackmagic Web Presenter automatically connects and streams live to the YouTube‑server.
Facebook Live
Share your live streams with friends and professional networks via Facebook. When you start your live stream, the number of viewers often accelerates, because each viewer can share your broadcast with others via social networks. Live streaming can continue to increase these numbers.
Twitter
Because Twitter supports live streaming, you can produce live content and stream it to all over the world. The Blackmagic Web Presenter serves as input source for your Twitter video stream. Tweet the link directly to your followers. They can see your video immediately.
Twitch
With more than 10 million viewers per day, Twitch is the leading video streaming platform and community for gamers. Stream with the Blackmagic Web Presenter in breathtaking quality and transfer your game play via twitch to friends and followers around the world.
Live streaming made easy
The Blackmagic Web Presenter is a stand-alone solution with a powerful hardware encoder plus suitable software for connecting to streaming platforms and networks. You do not need to buy an expensive computer or complicated streaming software. Connect an SDI video device such as a live production mixer or camera and connect to the Internet via the built-in Ethernet port. Or use the mobile data of a mobile phone! Common streaming platforms are pre-set. All you need to do is enter a stream key and go on air. For working with other video software, the USB webcam output is also used to connect a computer.
Use mobile data from 5G or 4G‑mobile phones
To stream from remote locations or back up for the main Ethernet connection, go to the Internet using the mobile data of an Apple or Android phone. For tethering with the mobile phone, there is a USB connection on the front and rear side. This is possible with all newer 5G and 4G mobile phones. The Blackmagic Web Presenter automatically detects a connected mobile phone and accesses its Internet connection. Ethernet or mobile data can be prioritized. Thus Internet backups via mobile phone work fully automatically. Tethering via mobile phone with mobile data makes the Web Presenter the perfect streaming solution at remote locations!
USB webcam output for video software
The Blackmagic Web Presenter has two USB ports that act as a simple webcam source. You can therefore connect it to any computer and use it with any video software. In fact, the Web Presenter is a broadcast-ready SDI video source, but the software reads it as a standard webcam. This guarantees full compatibility with any video software in full 1080 HD resolution quality or, depending on the model, even in 2160p Ultra HD. For example, pair the Web Presenter with a camera and show customers the live video from the shoot using Skype or zoom. The Web Presenter works with various video software, such as zoom, Microsoft teams, Skype, Open Broadcaster, XSplit Broadcaster and more
Technical monitoring is integrated
Classic broadcast transmitters are the basic equipment of TV channels. Equally important is the streaming server, because millions of viewers around the world may join. For this purpose, the Blackmagic Web Presenter has a feature-rich output for technical monitoring. The graphical monitoring output shows video view, audio level meter with precise ballistics, trend lines for codec data rates and cache memory status plus an overview of streaming settings and detailed technical SDI information. The output for technical monitoring is in full 1080 HD – in SDI as well as HDMI. An SDI matrix is used to monitor multiple devices or to connect an HDMI TV.
Web Presenter Utility included
The Blackmagic Web Presenter utility lets you manage multiple Web Presenters in one place and update settings or software. Connect to the front USB port of the Web Presenter or via Ethernet to configure devices remotely. This is particularly important when managing multiple external sites. Familiar menus and controls make it easy to set up a live event and get started quickly. The front LCD menus provide the same settings and options. Additional services for THE BREATH Streaming Bridge can also be loaded. The Blackmagic Web Presenter utility gives‘s free of charge. It runs on Mac and Windows.
12G-SDI supports 720 HD, 1080 HD and Ultra HD
The Blackmagic Web Presenter 12G-SDI inputs support all HD and Ultra HD formats up to 2160p/60. To stream to multiple services at once, you can loop through video through multiple Web presenters using the existing 12G-SDI loop-through output. Teranex conversion technology at the SDI input of the Blackmagic Web Presenter produces ultra-clear video. The Blackmagic Web Presenter automatically converts incoming HD or Ultra HD signals into high-quality 1080p HD or fully-resolution 2160p/60 Ultra HD with low data rates. Depending on the model, the video is sent to the H.264 hardware encoder for streaming. So you can use any HD or Ultra HD source for streaming.
Thanks to built-in redundancy, you stay on air
Serious broadcasters love the reliability that is increased by redundancy. With the redundancy features of the Blackmagic Web Presenter, you can stay safely online. You can use the integrated Ethernet connection or mobile 5G or 4G data of a connected mobile phone via dual Internet connections. In the event of an Internet failure, the system automatically switches over. With two separate devices, you can stream simultaneously to primary and secondary YouTube servers. For the redundant power supply, broadcast batteries can be connected to the AC and DC inputs. The Blackmagic Web Presenter utility is available in addition to buttons and menus for operation.
Broadcast connections to THE BREATH Streaming Bridge
The Blackmagic Web Presenter can transmit to a variety of streaming services and can also serve as a private SDI video link between different studios. THE BREATH Streaming Bridge is a video converter that receives the H.264 stream from Blackmagic Web Presenters and converts it back to SDI video. To transfer video between remote sites within your local Ethernet network or across the Internet to all over the world. This is made possible by the integrated H.264 hardware encoder, which decrypts the Web Presenter Stream. Setups with several TV studios and video links between different locations become reality with THE BREATH Streaming Bridge and the Web Presenter.
Compact 1/3 U design
The Web Presenter has the modular Teranex mini design for table or rack use. Includes an internal AC power supply and a 4-pin 12V DC connector for backup power or battery operation. The portable version is only 5.5 inches wide and allows three devices to be installed side by side on a rack width. This is ideal for streaming to multiple services at once. For a live production and streaming solution in a rack HE, the Blackmagic Web Presenter can be combined with products such as THE BREATH Television Studio HD Mixer. The front USB port lets you connect a computer and change local settings in no time.
This text is machine translated.