
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
4% = € 0.37
€ 8.87
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
Blaupunkt BP-WB210 TV wall mount
- Supports VESA standards up to
- Suitable for displays sized (range): 58,4 cm (23") - 106,7 cm (42")
- Load capacity (max.) 25 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
58,4 cm (23")
59,9 cm (23,6")
60,5 cm (23,8")
61 cm (24")
61 cm (24")
61,2 cm (24,1")
62,2 cm (24,5")
63,5 cm (25")
66 cm (26")
66,0 cm (26")
Show more
- Suitable for
58,4 cm (23") - 106,7 cm (42")
- Max. load capacity
25 kg
No
100 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
- Distance to wall (min.)
16 mm
- Distance to wall (max.)
16 mm
- Width
243 mm
- Height
260 mm
- Depth
16 mm
- Factory colour
Black
- Material (details)
Steel
- Dim
(W x H x D) 243 x 260 x 16 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2298870 Blaupunkt BP-WB210 TV wall mount 58,4 cm (23") - 106,7 cm (42")
Description
With this ultra-slim TV wall mount, your TV can be mounted at a distance of only 16 mm from the wall.
Easy installation thanks to the two-piece design
· easy installation
· ultra-slim design
This text is machine translated.
Easy installation thanks to the two-piece design
· easy installation
· ultra-slim design
This text is machine translated.
Scope of delivery
- Without mounting accessories











