
Technical specifications
- Product type
Power station
- Capacity (mAh, Ah)
160 Ah
- Technology
LiFePO4
- Charging current (max.)
16 A
- Length
293 mm
- Connector type
PG socket
USB-C® 1x
V12 car socket
USB-A 3x
- Width
178 mm
- Height
205 mm
- Weight
6.2 kg
- Charging method
Power Delivery
- Dim
(L x W x H) 293 x 178 x 205 mm
- USB-C voltage output (max.)
20 V
- USB-C current output (max.)
5 A
Documents & Downloads
Datasheet
Datasheet 3639080 Blaupunkt BPPS500 Power station 160 Ah Power Delivery LiFePO4
User & Safety Instructions
User & Safety Instructions 3639080 Blaupunkt BPPS500 Power station 160 Ah Power Delivery LiFePO4
Information
Test Summary Report 3639080 Blaupunkt BPPS500 Power station 160 Ah Power Delivery LiFePO4
Security datasheet
Security datasheet 3639080 Blaupunkt BPPS500 Power station 160 Ah Power Delivery LiFePO4
Description
This text is machine translated.
Scope of delivery
- Power station
- Power cable;
What kind of Power Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





