The Mannheim 600 DAB combines high-quality design down to the last detail, an intuitive operating concept as well as a breathtaking variety of functions. It impresses with its 17.78 cm (7 inch) TFT touch display and combines first-class RDS radio reception, a built-in DAB+ tuner, a large entertainment offer and many connection options to many types of mobile media. The Mannheim 600 DAB has serial interfaces such as Bluetooth® and USB which enable you to play your music collection comfortably.Apple car playUse your Apple iPhone with your Mannheim 600 DAB easily and safely in the car. With Apple CarPlay, iPhone users can navigate safely and intuitively, make calls, play music and retrieve messages - simply via the voice control or the touch-screen of your Mannheim 600 DAB.Android autoAnother connectivity feature of the Mannheim 600 DAB. Thanks to the intuitive user interface, powerful voice control and the integrated Android auto-control, distractions are minimized while driving so that you can concentrate on the traffic.Analogue tunerThe CODEM IV tuner concept used in Mannheim 600 DAB is a high-end reception concept developed by Blaupunkt. If the reception conditions change, the result will be kept constant. Blaupunkt has a special solution for this task: CODEM IV. Through still better separation, even clearer channel separation, further distortion freedom and other special solutions, the reception could be improved significantly. With the high-end tuner of the generation CODEM IV from Blaupunkt, no compromises are made regarding radio reception and RDS behavior. Once experienced, even in the most difficult reception conditions, you will not want to miss it any more.Digital radioEnjoy crystal-clear, digital radio with the in-built DAB+ tuner. The enjoyment begins with the selection of the programs. Whether it is browsing through the available ensembles and their program structure, or simply selecting from an alphabetical list of all programs.Media PlayerThe continuous use of digital, mobile data and media has become completely self-evident. Inevitably, it is an absolute duty of modern terminals to support them. But the bandwidth of the supported media and formats alone makes the big difference. The Mannheim 600 DAB makes no compromises. A lot of audio, video and image formats are supported, and the abundance of files on the respective Medium is practically unlimited. However, so many tracks make sense only if the selection is easy to make. Enjoy, how playfully this works with the Mannheim 600 DAB.Bluetooth® telephonyOnce the phonebook of your smartphone and the Mannheim 600 DAB is synchronized, nothing stands in the way of convenient communication while driving and via the audio system. For the best voice quality, alternatively the integrated or an external microphone are available for the perfect installation position.Rear-view cameraParking can be a precision work. The Mannheim 600 DAB has a camera input. Thus, you always have the overview and nothing should go wrong anymore.Sound TuningThe parametric 8-band equalizer for individual sound optimization in the vehicle can be set easily and precisely via the graphic interface of the Mannheim 600 DAB. If you are not interested in playing with frequencies, you can access a whole range of preset sound profiles. Depending on your personal taste from pop, rock, techno, jazz to classical music.SettingsBreathtaking functional multitude is not synonymous with complicated control. All menus are consistently simple and clearly arranged, attractively designed and above all easy to use.Permanent memoryThanks to the integrated permanent memory the Mannheim 600 DAB stores the user settings and the preset stations, if the main power supply fails.Steering wheel remoteIf your vehicle is equipped with remote control on the steering wheel, you can use it together with the Blaupunkt Mannheim 600 DAB via the SWC (steering wheel control). Thanks to the SWC function the steering wheel remote control takes over the most important functions like volume, mute switch or Bluetooth® of the radio.
This text is machine translated.