
Number
Highlights & Details
Mobile E-Auto charging station 3.7 kW Max T2
- Adjustable nominal current from 8 A to 16 A.
- Timer function for delayed start-up
- With earthing contact plug
Technical specifications
- Operating voltage 110 V/ 250 V
- Nominal current 8-10-13-16 A
- Product type
Mobile charging station
- Charger connectors
Type 2
- Charging mode
Mode 2
- Charging current
16 A
- No. of ports
1 x
- Charging capacity
3.7 kW
- No. of phases
1-phase
- Nominal voltage
230 V
- Cable length
8 m
IP65
- Certification marks
EN 62752
EN 61851-21-2:2021
EN IEC 61000-4-2, EN IEC 61000-4-3, EN IEC 61000-4-4, EN IEC 61000-4-5, EN IEC 61000-4-6
EN IEC 61000-4-8, EN IEC 61000-4-11
- Length
8 m
- Weight
2.8 kg
- Max. temperature
+50 °C
- Min. temperature
-25 °C
- Temperature range
-30 °C - +50 °C
Documents & Downloads
Datasheet
Datasheet 2521779 Blaupunkt P1PM2T2 Mobile charging station Type 2 Mode 2 16 A No. of ports 1 x 3.7 kW
User & Safety Instructions
User & Safety Instructions 2521779 Blaupunkt P1PM2T2 Mobile charging station Type 2 Mode 2 16 A No. of ports 1 x 3.7 kW
Conformity certificate
Conformity certificate 2521779 Blaupunkt P1PM2T2 Mobile charging station Type 2 Mode 2 16 A No. of ports 1 x 3.7 kW
Description
This text is machine translated.




