The Rotterdam 600 DAB combines high-quality design down to the last detail, an intuitive operation concept and a breathtaking variety of functions. It features a 7-inch TFT touch display and combines world-class RDS radio reception, a built-in DAB+ tuner, a wide range of entertainment options and many mobile media connectivity options. The Rotterdam 600 DAB has serial interfaces such as Bluetooth and USB that enable you to play your music collection comfortably.
Apple car play
Use your Apple iPhone® with your Rotterdam 600 DAB easily and safely in your car. With Apple CarPlay, iPhone users can navigate safely and intuitively, make calls, play music and retrieve messages - simply via the voice control or the touch-screen of your Rotterdam 600 DAB.
Android auto
Another connectivity feature of the Rotterdam 600 DAB. Thanks to the intuitive user interface, powerful voice control and the integrated Android auto-control, distractions are minimized while driving so that you can concentrate on the traffic.
Analogue tuner
The CODEM IV tuner concept used in Rotterdam 600 DAB is a high-end reception concept developed by Blaupunkt. If the reception conditions change, the result will be kept constant. Blaupunkt has a special solution for this task: CODEM IV. Through still better separation, even clearer channel separation, further distortion freedom and other special solutions, the reception could be improved significantly. With the high-end tuner of the generation CODEM IV from Blaupunkt, no compromises are made regarding radio reception and RDS behavior. Once experienced, even in the most difficult reception conditions, you will not want to miss it any more.
Digital radio
Enjoy crystal-clear, digital radio with the in-built DAB+ tuner. The enjoyment begins with the selection of the programs. Whether it is browsing through the available ensembles and their program structure, or simply selecting from an alphabetical list of all programs.
Media Player
The continuous use of digital, mobile data and media has become completely self-evident. Inevitably, it is an absolute duty of modern terminals to support them. But the bandwidth of the supported media and formats alone makes the big difference. The Rotterdam 600 DAB makes no compromises at all. A lot of audio, video and image formats are supported, and the abundance of files on the respective Medium is practically unlimited. However, so many tracks make sense only if the selection is easy to make. Enjoy, how playfully this works with the Rotterdam 600 DAB.
Bluetooth calling
Once the phonebook of your smartphone is synchronized with the Rotterdam 600 DAB, convenient communication while driving and via the audio system is no longer possible. For the best voice quality, alternatively the integrated or an external microphone are available for the perfect installation position.
Rear-view camera
Parking can be a precision work. The Rotterdam 600 DAB has a camera input. Thus, you always have the overview and nothing should go wrong anymore.
Sound Tuning
The Rotterdam 600 DAB's graphical interface allows the parametric 8-band equalizer for individual sound optimization in vehicles to be set easily and precisely. But if “playing with frequencies” is not your business, you have a whole range of preset sound profiles at your disposal. Depending on your personal taste from pop, rock, techno, jazz to classical music.
Settings
Breathtaking functional multitude is not synonymous with complicated control. All menus are consistently simple and clearly arranged, attractively designed and above all easy to use.
Permanent memory
The built-in permanent memory allows the Rotterdam 600 DAB to store user settings and preset stations if the main power supply fails.
Steering wheel remote
If your vehicle is equipped with remote control on the steering wheel, you can use it together with the Blaupunkt Rotterdam 600 DAB via the SWC (steering wheel control). Thanks to the SWC function, the steering wheel remote control takes over the most important functions such as volume, mute switch or Bluetooth of the radio.
This text is machine translated.