There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
110 kg
Mount
136 mm
90 x 66 mm
32 mm
Ball bearing
Solid rubber
Grey
1 pc(s)
75 x 45/61 x 51 mm
Datasheet 2169258 Blickle 224600 LKPA-VPA 101K-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 110 kg 1 pc(s)
User & Safety Instructions 2169258 Blickle 224600 LKPA-VPA 101K-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 110 kg 1 pc(s)